PDP SEO Portlet

IRF3205PBF

Trans MOSFET N-CH 55V 110A 3-Pin(3+Tab) TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF3205PBF
Secondary Manufacturer Part#: 63J7236
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF3205PBF is a HEXFET® N-channel Power MOSFET with extremely low on-resistance per silicon area and fast switching performance. Advanced HEXFET® power MOSFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

  • Dynamic dv/dt rating
  • Fully avalanche rated
  • Fast switching
  • ±20V gate-source voltage

Technical Attributes

Find Similar Parts

Description Value
N Channel
110
8 mOhm
55
4
3
175 °C
200
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.18
10+
$1.07
100+
$0.955
500+
$0.76
1000+
$0.697
3000+
$0.686