PDP SEO Portlet

IRF2804STRLPBF

Power MOSFET, N Channel, 40 V, 75 A, 0.002 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF2804STRLPBF
Secondary Manufacturer Part#: SP001561584
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
3 Pins
40 V
null
10 V
null
Surface Mount
null
null
N Channel
2 mohm
175 °C
280 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 1.12092
800+
$1.12092
1600+
$1.092
3200+
$1.0864
6400+
$1.0808
12800+
$1.0752
SubTotal:
$896.74