PDP SEO Portlet

IRF1405ZPBF

Trans MOSFET N-CH 55V 150A 3-Pin(3+Tab) TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF1405ZPBF
Secondary Manufacturer Part#: 39AH8945
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
150
4.9
55
4
3
175 °C
230
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.88
10+
$2.73
100+
$2.41
500+
$2.0
1000+
$1.99
3000+
$1.97
5000+
$1.95