PDP SEO Portlet

IRF1405STRLPBF

Trans MOSFET N-CH 55V 131A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF1405STRLPBF
Secondary Manufacturer Part#: SP001571200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • Dynamic dv/dt Rating
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax

Technical Attributes

Find Similar Parts

Description Value
3 Pins
55 V
null
10 V
null
Surface Mount
null
null
N Channel
5.3 mohm
175 °C
131 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 0.84041
800+
$0.84041
1600+
$0.78721
3200+
$0.78322
6400+
$0.77922
12800+
$0.77522
SubTotal:
$672.33