PDP SEO Portlet

IRF1405PBF

Power MOSFET, N Channel, 55 V, 169 A, 0.0053 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF1405PBF
Secondary Manufacturer Part#: 63J7195
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF1405PBF is a 55V N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology. Suitable for anti-lock braking system, electric power steering, wiper control and climate control applications.

  • 175°C Operating temperature
  • Repetitive avalanche allowed up to Tjmax
  • Dynamic dV/dt rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
169
5.3
55
4
3
175 °C
330
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.51
10+
$1.87
100+
$1.23
500+
$0.999
1000+
$0