PDP SEO Portlet

IRF1404ZSTRLPBF

Trans MOSFET N-CH 40V 190A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF1404ZSTRLPBF
Secondary Manufacturer Part#: SP001564720
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
3 Pins
40 V
null
10 V
null
Surface Mount
null
null
N Channel
3.7 mohm
175 °C
190 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3200  Mult:800  
Need More?
USD $:
$ 0
SubTotal:
$0.00