PDP SEO Portlet

IRF1404ZPBF

Trans MOSFET N-CH 40V 190A 3-Pin(3+Tab) TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF1404ZPBF
Secondary Manufacturer Part#: IRF1404ZPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF1404ZPBF is a 40V single N-channel HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. It features combine to make this design an extremely efficient and reliable device for wide variety of applications.

  • Advanced process technology
  • Ultra low on-resistance
  • Repetitive avalanche allowed up to Tjmax
  • 175°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
180
3.7 mOhm
40
4
3
175 °C
200
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.47413
2000+
$0.46702
4000+
$0.45991
8000+
$0.4528
16000+
$0.44567