PDP SEO Portlet

IRF1404STRLPBF

Power MOSFET, N Channel, 40 V, 162 A, 0.0035 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF1404STRLPBF
Secondary Manufacturer Part#: SP001570024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • Dynamic dv/dt Rating
  • 175°C Operating Temperature
  • Fast Switching
  • Fully Avalanche Rated

Technical Attributes

Find Similar Parts

Description Value
3 Pins
40 V
null
10 V
null
Surface Mount
null
null
N Channel
4 mohm
175 °C
162 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 0.63986
800+
$0.63986
1600+
$0.60527
3200+
$0.59888
6400+
$0.59582
12800+
$0.59277
SubTotal:
$511.89