PDP SEO Portlet

IRF1404PBF

Power MOSFET, N Channel, 40 V, 162 A, 0.004 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF1404PBF
Secondary Manufacturer Part#: IRF1404PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF1404PBF is a 40V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.

  • 175°C Operating temperature
  • Dynamic dV/dt rating
  • Fully avalanche rated
  • Automotive qualified

Technical Attributes

Find Similar Parts

Description Value
N Channel
202
4 mOhm
40
4
3
175 °C
333
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.762
100+
$0.75057
200+
$0.73914
400+
$0.72771
800+
$0.71626