PDP SEO Portlet

IRF1310NSTRLPBF

Trans MOSFET N-CH 100V 42A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF1310NSTRLPBF
Secondary Manufacturer Part#: SP001561422
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Advanced Process Technology
  • Surface Mount
  • 175°C Operating Temperature
  • Fast Switching
  • Fully Avalanche Rated
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
3 Pins
100 V
null
10 V
null
Surface Mount
null
null
N Channel
36 mohm
175 °C
42 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 0.75857
800+
$0.75857
1600+
$0.71757
3200+
$0.69868
6400+
$0.68077
12800+
$0.66658
SubTotal:
$606.86