PDP SEO Portlet

IRF1010ESTRLPBF

Trans MOSFET N-CH 60V 84A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF1010ESTRLPBF
Secondary Manufacturer Part#: IRF1010ESTRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Advanced HEXFET Power MOSFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The D2Pak is a surface mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible on resistance in any existing surface mount package. The D2Pak is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0W in a typical surface mount application. The through-hole version (IRF1010EL) is available for low profile applications.

  • Advanced Process Technology
  • Surface Mount (IRF1010ES)
  • Low-profile through-hole (IRF1010EL)
  • 175°C Operating Temperature
  • Fast Switching
  • Fully Avalanche Rated
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
84
12
60
4
3
175 °C
200
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: