PDP SEO Portlet

IRAUDAMP7S

DEMO Board/Reference Design For 25W-500W Scalable Output Audio Power Amplifier Using the IRS2092S PDA Driver

Manufacturer:Infineon
Avnet Manufacturer Part #: IRAUDAMP7S
Secondary Manufacturer Part#: IRAUDAMP7S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRAUDAMP7S reference design is a two-channel Class D audio power amplifier that features output power scalability. The IRAUDAMP7S offers selectable half-bridge (stereo) and full-bridge (bridged) modes. This reference design demonstrates how to use the IRS2092 Class D audio driver IC, along with IR’s digital audio dual MOSFETs, such as IRFI4024H-117P, IRFI4019H-117P, IRFI4212H-117P and IRFI4020H-117P, on a single layer PCB. The design shows how to implement peripheral circuits on an optimum PCB layout using a single sided board. The resulting design requires a small heatsink for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies and protections.

  • Output Power: Scalable output power from 25W- 500W (see Table 1)
  • Residual Noise: 200 µV, IHF-A weighted, AES-17 filter
  • Distortion: 0.007 % THD+N @ 60W, 4 ?
  • Efficiency: 90 % @ 500W, 8 ?, Class D stage
  • Multiple Protection Features:
    • Over-current protection (OCP)
    • high side and low side MOSFET Over-voltage protection (OVP)
    • Under-voltage protection (UVP)
    • high side and low side MOSFET DC-protection (DCP)
    • Over-temperature protection (OTP)
  • PWM topology:
    • Self-oscillating PWM
    • half-bridge or full-bridge topologies selectable

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8534000095
Schedule B: 8534000080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: