PDP SEO Portlet

IRAMY20UP60B

Integrated Power Module IC, 3-Phase, Internal Shunt, 600V, 20A, 22-Pin SIP-3

Manufacturer:Infineon
Avnet Manufacturer Part #: IRAMY20UP60B
Secondary Manufacturer Part#: SP001537082
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Integrated Gate Drivers
  • Temperature Monitor and Protection
  • Overcurrent shutdown
  • Fully Isolated Package
  • Low VCE (on) Non Punch Through IGBT Technology.
  • Under voltage lockout for all channels
  • Matched propagation delay for all channels
  • 5V Schmitt-triggered input logic
  • Cross-conduction prevention logic
  • Lower di/dt gate driver for better noise immunity
  • Motor Power range 0.75~2.2kW / 85~253 Vac
  • Isolation 2000VRMS min
  • UL Certificate Number: E252584

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:86  Mult:1  
Need More?
USD $:
$ 7.82667
86+
$7.82667
172+
$7.70948
344+
$7.59183
688+
$7.47447
1376+
$7.35681
SubTotal:
$673.09