PDP SEO Portlet

IR4427STRPBF

MOSFET DRVR 3.3A 2-OUT Lo Side Non-Inv 8-Pin SOIC T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR4427STRPBF
Secondary Manufacturer Part#: IR4427STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR4427 is a low voltage, high speed power MOSFET and IGBT driver. Proprietary latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. Propagation delays between two channels are matched.

  • Gate drive supply range from 6 to 20V
  • CMOS Schmitt-triggered inputs
  • Matched propagation delay for both channels
  • Outputs in phase with inputs (IR4427)
  • Also available LEAD-FREE

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
85 ns
CMOS|LSTTL
Matte Tin
260
25 ns
160 ns
35 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
65 ns
8SOIC
3.3 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
3.3 A
2.3 A
SOIC
20 V
6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.8512
5000+
$0.83846
10000+
$0.82566
20000+
$0.8129
40000+
$0.8001