IR4427SPBF
MOSFET DRVR 3.3A 2-OUT Lo Side Non-Inv 8-Pin SOIC
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: IR4427SPBF
Secondary Manufacturer Part#: IR4427SPBF
- RoHS 10 Compliant
- Tariff Charges
The IR4427SPBF is a low voltage high speed power MOSFET and IGBT dual low Side Driver with proprietary latch immune CMOS technologies which enables ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs. The ou
- CMOS Schmitt-triggered inputs
- Matched propagation delay for both channels
- Outputs in phase with inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 85 ns | ||
| CMOS|LSTTL | ||
| Matte Tin | ||
| 260 | ||
| 25 ns | ||
| 160 ns | ||
| 35 ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 65 ns | ||
| 8SOIC | ||
| 3.3 A | ||
| 8 | ||
| IGBT, MOSFET, Mosfet | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| 3.3 A | ||
| 2.3 A | ||
| SOIC | ||
| 20 V | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |