IR4427PBF
MOSFET DRVR 3.3A 2-OUT Lo Side Non-Inv 8-Pin PDIP
- RoHS 10 Compliant
- Tariff Charges
The IR4427PBF is a low voltage high speed power MOSFET and IGBT dual low Side Driver with proprietary latch immune CMOS technologies which enables ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs. The out
- CMOS Schmitt-triggered inputs
- Matched propagation delay for both channels
- Outputs in phase with inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 85 ns | ||
| CMOS|LSTTL | ||
| Matte Tin | ||
| 260 | ||
| 25 ns | ||
| 160 ns | ||
| 35 ns | ||
| Through Hole | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 65 ns | ||
| 8PDIP | ||
| 3.3 A | ||
| 8 | ||
| IGBT, MOSFET, Mosfet | ||
| 10.92 x 7.11 x 5.33 mm | ||
| No | ||
| 3.3 A | ||
| 2.3 A | ||
| PDIP | ||
| 20 V | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |