PDP SEO Portlet

IR4321MTRPBF

Audio Power Amplifier, 135W x 1 @ 2Ohm, D, 1 Channels, 10V to 15V, PQFN, 22 Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: IR4321MTRPBF
Secondary Manufacturer Part#: IR4321MTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR4321MTRPBF is an Integrated Digital Audio Amplifier with high peak music power output. High voltage ratings and noise immunity in the controller IC ensures reliable operation over various environmental conditions.

  • No mechanical heatsink required
  • Split or single power supply
  • Differential or single-ended input
  • Over-current, over-temperature and under-voltage protections with self-reset function
  • Start and stop click noise reduction
  • High noise immunity

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential|Single
Matte Tin
260
4 Ohm
31000 mW
Surface Mount
MSL 2 - 1 year
5@12V mA
-40 to 100 °C
Single-Ended
1-Channel Mono
22PQFN
22
Single Supply
5 x 6
No
PQFN
10V to 15V
0.02@4Ohm@1W %
9 MHz
135x1@2Ohm W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.05229
8000+
$1.94135
16000+
$1.89026
32000+
$1.8418
64000+
$1.79575