IR4302MTRPBF
Audio Amp Speaker 2-CH Stereo 130W Class-D 44-Pin PQFN T/R
- RoHS 10 Compliant
- Tariff Charges
IR4302MTRPBF is a 2 channel integrated analogue input Class D audio amplifier in a small 7 x 7 mm PQFN44 package. Typical applications include home theatre systems, docking station audio systems, PC audio systems, musical instruments, karaoke amplifiers, game consoles, powered speaker systems and general purpose audio power amplifiers.
- No mechanical heatsink required
- High peak music power output
- Split or single power supply
- Differential or single-ended input
- Over-current, over-temperature and under voltage protections with self-reset feature
- Start/stop click noise reduction
- Clip and fault reporting outputs
- High noise immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential|Single | ||
| Tin | ||
| 260 | ||
| 4 Ohm | ||
| 25000 mW | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 10@12V mA | ||
| -40 to 100 °C | ||
| Differential | ||
| 2-Channel Stereo | ||
| 44PQFN | ||
| 44 | ||
| Single Supply | ||
| 7 x 7 x 0.95 mm | ||
| No | ||
| PQFN | ||
| 10V to 15V | ||
| 0.02@4Ohm@1W % | ||
| 9 MHz | ||
| 130x2@4Ohm W | ||
| 50(Min) dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |