PDP SEO Portlet

IR4301MTRPBF

Audio Amp Speaker 1-CH Mono 160W Class-D 22-Pin PQFN T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR4301MTRPBF
Secondary Manufacturer Part#: IR4301MTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR4301MTRPBF is an integrated analogue input class D audio amplifier. It integrates PWM controller and digital audio MOSFETs forming a high performance Class D audio amplifier. As a result of fully optimized MOSFETs co-packed with a dedicated controller IC, the IR43X1 operates without mechanical heatsink attached in a typical music playback usage. High voltage ratings and noise immunity in the controller IC ensures reliable operation over various environmental conditions. Typical applications include home theatre systems, docking station audio systems, PC audio systems, musical instruments, karaoke amplifiers, game consoles, powered speaker systems, general purpose audio power amplifiers.

  • High peak music power output
  • No mechanical heatsink required
  • Split or single power supply
  • Differential or single-ended input
  • Over-current, over-temperature and under voltage protections with self-reset function
  • Start and stop click noise reduction
  • High noise immunity

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential|Single
Matte Tin
260
4 Ohm
31000 mW
Surface Mount
MSL 2 - 1 year
5@12V mA
-40 to 100 °C
Single-Ended
1-Channel Mono
22PQFN
22
Single Supply
6 x 5 x 0.95 mm
No
PQFN
10V to 15V
0.02@4Ohm@1W %
9 MHz
160x1@4Ohm W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.34557
8000+
$2.21878
16000+
$2.1604
32000+
$2.105
64000+
$2.05238