PDP SEO Portlet

IR3887MTRPBFAUMA1

DC-DC Switching Synchronous Buck Regulator, Adjustable, 2 V to 17 V in, 600 mV to 6 V/30 A out, QFN

Manufacturer:Infineon
Avnet Manufacturer Part #: IR3887MTRPBFAUMA1
Secondary Manufacturer Part#: IR3887MTRPBFAUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR3887MTRPBFAUMA1 is a SupIRBuck® is an easy-to-use, fully integrated and highly efficient monolithic DC/DC regulator. The on-chip PWM controller and MOSFETs make IR3883 a space-efficient solution, providing accurate power delivery. It employ an Enhanced

  • Continuous 3A load capability, 800KHz switching frequency
  • EaSy SupIRBuck® engine stable with ceramic capacitors and no external compensation
  • Enhanced light load efficiency with reduced switching frequency and diode emulation

Technical Attributes

Find Similar Parts

Description Value
17 V
2 V
1
29
125 °C
-40 °C
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.926
10000+
$2.812
20000+
$2.698
40000+
$2.584
80000+
$2.5365