PDP SEO Portlet

IR3883MTRPBF

DC/DC Buck (Step Down) Regulator, Adjustable, 4.5V to 5.5V In, 0.5V to 5V/3A Out, 800kHz, PQFN-16

Manufacturer:Infineon
Avnet Manufacturer Part #: IR3883MTRPBF
Secondary Manufacturer Part#: IR3883MTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR3883MTRPBF is a 800KHz 3A EaSy SupIRBuck® synchronous buck regulator. This IR3883 SupIRBuck® is an easy-to-use, fully integrated and highly efficient monolithic DC/DC regulator. The on-chip PWM controller and MOSFETs make IR3883 a space-efficient solution, providing accurate power delivery. The IR3883 employs an Enhanced Stability (EaSy) engine that makes it stable with ceramic capacitors without compensation. IR3883 can operate in Forced Continuous Conduction Mode (FCCM) or can enter Diode Emulation mode during light loads to save power. With ultra-light loads, IR3883 can enter a low quiescent current mode making it ideal for Standby power supplies. Typical application includes server and computing, storage applications, communications infrastructure, general DC-DC converters and distributed point of load power architectures.

  • Wide input voltage range (2.5V-14V) with an external Vcc
  • Single input voltage range (4.5V to 14V)
  • 10µA supply current at shutdown
  • EaSy SupIRBuck® engine stable with ceramic capacitors and no external compensation
  • Enhanced light load efficiency with reduced switching frequency and diode emulation
  • Forced continuous conduction mode option and internal soft-start, enable input, pre-bias start up
  • Thermally compensated peak over-current protection with three selectable levels
  • Thermal shut down and power good output
  • Output voltage range from 500mV to 5V and precision reference voltage of (0.5V+/-0.6%)
  • 16 pin PQFN EP package

Technical Attributes

Find Similar Parts

Description Value
PQFN-EP
14 V
2.5 V
Matte Tin
30 mV
100 mV
260 °C
14 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
16
1
4.5000, 5.5000 V
-40 to 125 °C
125 °C
-40 °C
3 A
3A A
Adjustable
0.5 to 5 V
16PQFN EP
16
3 x 3 x 0.83 mm
Extended Industrial
PQFN EP
800 kHz
800 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.73714
6000+
$0.6973
12000+
$0.68018
24000+
$0.67671
48000+
$0.67324