PDP SEO Portlet

IR38363MTRPBFAUMA1

Conv DC to DC Single Step Down 1.5V to 16V 26-Pin PQFN T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR38363MTRPBFAUMA1
Secondary Manufacturer Part#: SP001618610
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
26 Pins
Adjustable
500 mV
Step Down
null
16 V
null
-40 °C
15 A
14 V
null
Surface Mount
null
null
null
125 °C
1.5 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0
SubTotal:
$0.00