PDP SEO Portlet

IR38263MTRPBFAUMA1

Conv DC to DC Single Step Down 1.5V to 16V 26-Pin PQFN T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR38263MTRPBFAUMA1
Secondary Manufacturer Part#: IR38263MTRPBFAUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 V
1.5 V
16 V
1.5 V
Surface Mount
MSL 2 - 1 year
1
26
1
-40 to 125 °C
125 °C
-40 °C
30 A
Adjustable
0.5 to 14 V
26PQFN
26
Extended Industrial
PQFN
1.5 MHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.42857
8000+
$3.24324
16000+
$3.1579
32000+
$3.07692
64000+
$3.0