IR3823AMTRPBFXUMA1
Conv DC to DC Single Step Down 4.5V to 17V 16-Pin PQFN T/R
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: IR3823AMTRPBFXUMA1
Secondary Manufacturer Part#: IR3823AMTRPBFXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 17 V | ||
| 4.5 V | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 1 | ||
| 4.5 to 17 V | ||
| -40 to 125 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.6 to 6 V | ||
| 16PQFN | ||
| 16 | ||
| 3.5 x 3.5 x 0.88 mm | ||
| Industrial | ||
| PQFN | ||
| 0.6 to 2 MHz | ||
| 2 MHz | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |