IR38165MTRPBF
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: IR38165MTRPBF
Secondary Manufacturer Part#: IR38165MTRPBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PQFN-EP | ||
| 16 V | ||
| 1.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| 16 V | ||
| 1.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 34 | ||
| 1 | ||
| 4.5000, 5.5000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 25 A | ||
| Adjustable | ||
| 0.5 to 14 V | ||
| 34PQFN EP | ||
| 34 | ||
| 5 x 7 x 0.88 | ||
| Extended Industrial | ||
| PQFN EP | ||
| 150 to 1500 MHz | ||
| 1.5 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |