IR38164MTRPBFAUMA1
Conv DC to DC Single Step Down 1.5V to 16V 26-Pin PQFN T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: IR38164MTRPBFAUMA1
Secondary Manufacturer Part#: IR38164MTRPBFAUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 V | ||
| 1.5 V | ||
| 16 V | ||
| 1.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 26 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 30 A | ||
| Adjustable | ||
| 0.5 to 14 V | ||
| 26PQFN | ||
| 26 | ||
| Extended Industrial | ||
| PQFN | ||
| 1.5 MHz | ||
| 1.5 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |