PDP SEO Portlet

IR38163MTRPBFAUMA1

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 1 Output, 500 mV to 14 V , 1.5 MHz, 26 Pins, PQFN

Manufacturer:Infineon
Avnet Manufacturer Part #: IR38163MTRPBFAUMA1
Secondary Manufacturer Part#: IR38163MTRPBFAUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR38163MTRPBFAUMA1 is a 30A buck regulator with SVID and PMBus™ for VCCIO. This This family of OptiMOS™ IPOL device offers easy-to-use, fully integrated and highly efficient DC/DC regulator with Intel SVID interface. The on-chip PWM controller and co-pack

  • Internal LDO allows single 16V operation
  • Intel VR12.5 (Rev 1.5), VR13 (Rev 1.0) and SVID (Rev 1.7) compliant
  • Enhanced line/load regulation with Feedforward
  • Enable input with voltage monitoring capability
  • Remote sens

Technical Attributes

Find Similar Parts

Description Value
16 V
1.5 V
16 V
1.5 V
Surface Mount
MSL 2 - 1 year
1
26
1
-40 to 125 °C
125 °C
-40 °C
30 A
30A A
Adjustable
0.5 to 14 V
26PQFN
26
Extended Industrial
PQFN
1.5 MHz
1.5 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.2
8000+
$3.152
16000+
$3.10398
32000+
$3.056
64000+
$3.0079