PDP SEO Portlet

IR38063MTRPBF

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 1 Output, 500 mV to 18.4 V , 1.5 MHz, 26 Pins, QFN

Manufacturer:Infineon
Avnet Manufacturer Part #: IR38063MTRPBF
Secondary Manufacturer Part#: IR38063MTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR38063 SupIRBuck™ is an easy-to-use, fully integrated and highly efficient DC/DC regulator with I2C/PMBus interface. The onboard PWM controller and MOSFETs make IR38063 a space-efficient solution, providing accurate power delivery for low output voltage and high current applications.

IR38063 is a versatile regulator which offers programmability of switching frequency and current limit while operating in wide input and output voltage range.

The switching frequency is programmable from 250 kHz to 1.5MHz for an optimum solution

It also features important protection functions, such as Pre-Bias startup, hiccup current limit and thermal shutdown to give required system level security in the event of fault conditions

  • Internal LDO allows single 21V operation
  • Output Voltage Range: 0.5V to 0.875 PVin
  • 0.5% accurate Reference Voltage
  • Programmable Switching Frequency up to 1.5MHz using Rt/Sync pin or PMBus
  • Internal Soft-Start with Pre-Bias Start-up
  • Enable input with Voltage Monitoring Capability
  • Remote Sense Amplifier with True Differential Voltage Sensing
  • Fast mode I2C and 400 kHz PMBus interface for sequencing, margining and telemetry.
  • PMBus configurable fault thresholds for input UVLO, output OVP, OCP and thermal shutdown.
  • Thermally compensated pulse-by-pulse current limit and Hiccup Mode Over Current Protection
  • Optional light load efficiency mode with reduced switching frequency
  • External synchronization with Smooth Clocking
  • Dedicated output voltage sensing protection which remains active even when Enable is low.
  • Integrated MOSFET drivers and Bootstrap diode
  • Operating junction temp:

Technical Attributes

Find Similar Parts

Description Value
21 V
1.2 V
21 V
1.2 V
Surface Mount
MSL 2 - 1 year
1
26
1
-40 to 125 °C
125 °C
-40 °C
25 A
25A A
Adjustable
0.5 to 18.375 V
26QFN
26
Extended Industrial
QFN
1.5 MHz
1.5 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$4.42857
8000+
$4.18919
16000+
$4.07895
32000+
$3.97436
64000+
$3.875