PDP SEO Portlet

IR35223MTRPBFXUMA1

Power Management, Digital, 2 MHz PWM Input, 48 Pins, VQFN

Manufacturer:Infineon
Avnet Manufacturer Part #: IR35223MTRPBFXUMA1
Secondary Manufacturer Part#: IR35223MTRPBFXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR35223MTRPBFXUMA1 is a digital multiphase and multi-rail controller. It provides power for today’s medium and high current POL applications used in telecom/data-com, server, and storage environments. Infineon’s digital controller family enables OEMs and ODMs to improve efficiency and total cost of ownership while increasing power density and optimizing the total system footprint of the voltage regulator. The product highlighted represent fifth-generation digital controller family. The I2C/PMBus™ interface connects the digital controllers to the application system and provides real-time telemetry information, monitoring, and control capabilities. The digital controller is fully configurable through our PowerCode™ and PowerClient™ graphical user interfaces that allows for easy-to-use and simplified design optimization. Protection features include a set of sophisticated overvoltage, under-voltage, over-temperature, and overcurrent protection.

  • Dual/single configurable output rail
  • Up to 2MHz switching frequency
  • 3.3V Vout_max
  • 10ph main and 10+0, 5+5 subconfigurations
  • Controller also detects and protects against an open circuit on the remote sensing inputs.
  • 48-lead (6x6) 0.4mm pitch VQFN package
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.35714
6000+
$3.17568
12000+
$3.0968
24000+
$3.081
48000+
$3.0652