PDP SEO Portlet

IR35204MTRPBF

DC DC Controller IC Dual-OUT Digital Multi-Phase Buck 40-Pin QFN T/R

Manufacturer:Infineon
Product Category: ICs, Controller ICs, DC / DC Controllers
Avnet Manufacturer Part #: IR35204MTRPBF
Secondary Manufacturer Part#: SP001528364
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR35204MTRPBF is a 3+1 dual output digital multi-phase controller. It is a dual-loop digital multi-phase buck controller designed for CPU voltage regulation, and is fully compliant with Intel®, VR12 Rev 1.7, VR12.5 Rev 1.5, IMVP82 Rev 1.2, and AMD SVI2 REV 1.06 specifications. The IR35204 includes IR’s efficiency shaping technology to deliver exceptional efficiency at minimum cost across the entire load range. IR’s dynamic phase control adds/drops phases based upon load current. The IR35204 can be configured to enter 1 or 2-phase PS1 operation and active diode emulation mode automatically or by command. IR’s unique adaptive transient algorithm (ATA), based on proprietary non-linear digital PWM algorithms, minimizes output bulk capacitors. Applications include Intel® VR12, VR12.5 and IMVP8 (overclocking only), AMD SVI2 based systems, servers and high end desktop CPU VRs, high performance graphics processors, memory VR.

  • Ultra-low quiescent power dual output 3+1 phase PWM controller
  • Switching frequency from 194KHz to 2MHz per phase in 56 steps
  • IR efficiency shaping features including dynamic phase control and automatic power state switching
  • Programmable 1 or 2-phase operation for light loads and active diode emulation for very light loads
  • IR Adaptive Transient Algorithm on both loops minimizes output bulk capacitors and system cost
  • Auto-phase detection with PID coefficient autoscaling
  • Fault protection OVP, UVP, OCP, OTP, CAT-FLT
  • I2C/SMBus/PMBus interface for reporting of temp, voltage, current & power telemetry for both loops
  • Multiple time programming with integrated charge pump for easy non-volatile programming
  • 40-pin QFN 5 package

Technical Attributes

Find Similar Parts

Description Value
null
null
Buck (Step Down)
null
null
-40 °C
2.9 V
3.63 V
null
null
null
85 °C
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 3.29467
3000+
$3.29467
6000+
$3.24525
12000+
$3.19581
24000+
$3.14641
48000+
$3.09688
SubTotal:
$9,884.01