IR35201MTRPBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 56 | ||
| 2 | ||
| 2.9000, 3.6300 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.1 mA | ||
| 56QFN | ||
| 56 | ||
| 7 x 7 x 0.8 | ||
| Industrial | ||
| QFN | ||
| Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |