PDP SEO Portlet

IR3504MTRPBF

IR3504 Control IC, xPHASE3, AMD SVID, 32-Pin MLPQ, T/R 3k, Pb Free

Manufacturer:Infineon
Avnet Manufacturer Part #: IR3504MTRPBF
Secondary Manufacturer Part#: IR3504MTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR3504 Control IC combined with an xPHASE3 Phase IC provides a full featured and flexible way to implement a complete AMD SVID power solution. It provides outputs for both the VDD core and VDDNB auxiliary planes required by the CPU. The IR3504 provides overall system control and interfaces with any number of Phase ICs each driving and monitoring a single phase. The xPHASE3 architecture results in a power supply that is smaller, less expensive, and easier to design while providing higher efficiency than conventional approaches.

  • 2 converter outputs for the AMD processor VDD core and VDDNB auxiliary planes
  • AMD Serial VID interface independently programs both output voltages and operation
  • Both Converter Outputs boot to 2-bit “Boot” VID codes which are read and stored from the SVC & SVD parallel inputs upon the assertion of the Enable input
  • PWROK input signal activates SVID after successful boot start-up
  • Both Converter Outputs can be independently turned on and off through SVID commands
  • Deassertion of PWROK prior to Enable causes the converter output to transition to the stored PrePWROK VID codes
  • Connecting the PWROK input to VCCL disables SVID and implements VFIX mode with both output voltages programmed via SVC & SVD parallel inputs per the 2 bit VFIX VID codes
  • PG monitors output voltage, PG will deassert if either output voltage out of spec
  • 0.5% overall system set point accuracy
  • Programmable Dynamic VID Slew Rates
  • Progr

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: