PDP SEO Portlet

IR25607STRPBF

MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR25607STRPBF
Secondary Manufacturer Part#: IR25607STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR25607 is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 V.

  • Floating channel designed for bootstrap operation
  • Fully operational to +600V
  • Tolerant to negative transient voltage
  • dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Under voltage lockout for both channels
  • 3.3V logic compatible
  • Separate logic supply range from 3.3V to 20V
  • Logic and power ground ±5V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
120 ns
3.3V|CMOS|LSTTL
Matte Tin
260
25 ns
150 ns
35 ns
20 ns
20 ns
Surface Mount
MSL 3 - 168 hours
2
16
2
2
-40 to 125 °C
125 °C
-40 °C
94 ns
16SOIC W
2.5 A
16
IGBT, MOSFET, Mosfet
10.5 x 7.6 x 2.35 mm
No
600 V
2.5 A
2.5 A
SOIC W
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.69614
2000+
$1.60446
4000+
$1.56224
8000+
$1.52218
16000+
$1.48412