PDP SEO Portlet

IR25603STRPBF

MOSFET DRVR 600V 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR25603STRPBF
Secondary Manufacturer Part#: IR25603STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR25603(S) incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. A shutdown feature has been designed into the CT pin, so that both gate driver outputs can be disabled using a low voltage control signal. In addition, the gate driver output pulse widths are the same once the rising under voltage lockout threshold on Vcc has been reached, resulting in a more stable profile of frequency vs time at startup. Special attention has been paid to maximizing the latch immunity of the device and providing comprehensive ESD protection on all pins.

  • Floating channel designed for bootstrap operation
  • Integrated 600V half-bridge gate driver
  • 15.6V zener clamp on Vcc
  • True micro power start up
  • Tighter initial dead time control
  • Low temperature coefficient dead time
  • Shutdown feature (1/6th Vcc) on CT pin
  • Increased under voltage lockout Hysteresis (1V)
  • Lower power level-shifting circuit
  • Constant LO, HO pulse widths at startup
  • Lower di/dt gate driver for better noise immunity
  • Low side output in phase with RT
  • Excellent latch immunity on all inputs and outputs
  • ESD protection on all leads

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
80 ns
Matte Tin
260
100 ns
150 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
106 kHz
-40 to 125 °C
125 °C
-40 °C
45 ns
8SOIC N
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
260 mA
180 mA
SOIC N
16.8 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.91829
5000+
$0.86865
10000+
$0.84579
20000+
$0.8241
40000+
$0.8035