IR2520DSTRPBF
Ballast Controller 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Driver ICs, Ballast Controllers
Avnet Manufacturer Part #: IR2520DSTRPBF
Secondary Manufacturer Part#: SP001574544
- RoHS 10 Compliant
- Tariff Charges
- 600V Half Bridge Driver
- Integrated Bootstrap FET
- Adaptive zero-voltage switching (ZVS)
- Internal Crest Factor Over-Current Protection
- 0 to 6VDC Voltage Controlled Oscillator
- Programmable minimum frequency
- Micropower Startup Current (80uA)
- Internal 15.6V zener clamp on Vcc
- Small DIP8/SO8 Package
- Also available LEAD-FREE (PbF)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| -25 °C | ||
| 11.4 V | ||
| 15.4 V | ||
| Adaptive Ballast Controller | ||
| null | ||
| SOIC | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |