PDP SEO Portlet

IR2520DPBF

Ballast Controller 8-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2520DPBF
Secondary Manufacturer Part#: IR2520DPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2520D(S) is a complete adaptive ballast controller and 600V half-bridge driver integrated into a single IC for fluorescent lighting applications. The IC includes adaptive zero-voltage switching (ZVS), internal crest factor over-current protection, as well as an integrated bootstrap FET. The heart of this IC is a voltage controlled oscillator with externally programmable minimum frequency. All of the necessary ballast features are integrated in a small 8-pin DIP or SOIC package.

  • 600V Half Bridge Driver
  • Integrated Bootstrap FET
  • Adaptive zero-voltage switching (ZVS)
  • Internal Crest Factor Over-Current Protection
  • 0 to 6VDC Voltage Controlled Oscillator
  • Programmable minimum frequency
  • Micropower Startup Current (80uA)
  • Internal 15.6V zener clamp on Vcc
  • Small DIP8/SO8 Package
  • Also available LEAD-FREE (PbF)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:50  
USD $: