PDP SEO Portlet

IR2308PBF

MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin PDIP

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2308PBF
Secondary Manufacturer Part#: IR2308PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2308(S) are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

  • Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Under voltage lockout for both channels
  • 3.3V, 5V and 15V input logic compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs
  • Logic and power ground +/- 5V offset.
  • Internal 540ns dead-time
  • Lower di/dt gate driver for better noise immunity
  • Also available LEAD_FREE

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
220 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
80 ns
300 ns
220 ns
Through Hole
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
200 ns
8PDIP
0.35 A
8
IGBT, MOSFET, Mosfet
10.92 x 7.11 x 5.33 mm
No
600 V
350 mA
200 mA
PDIP
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:50  
USD $: