PDP SEO Portlet

IR2304SPBF

MOSFET DRVR 600V 0.13A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2304SPBF
Secondary Manufacturer Part#: IR2304SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2304SPBF is a high voltage high speed power MOSFET and IGBT Half-Bridge Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic in

  • Floating channel designed for bootstrap operation to 600V
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for both channels
  • 3.3, 5 and 15V Input logic input compatible
  • Cross-conduction pr

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
220 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
170 ns
330 ns
300 ns
50 ns
50 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
220 ns
8SOIC
0.13 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
130 mA
60 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3800  Mult:3800  
USD $:
3800+
$0.81933
7600+
$0.80707
15200+
$0.79475
30400+
$0.78246
60800+
$0.77015