PDP SEO Portlet

IR2302SPBF

MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2302SPBF
Secondary Manufacturer Part#: IR2302SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2302SPBF is a high voltage high speed power MOSFET and IGBT Half-bridge Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. The logic input

  • Tolerant to negative transient voltage DV/DT Immune
  • Under-voltage lockout for both channels
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • High side output in phase with IN input
  • <

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
750 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
80 ns
950 ns
220 ns
70 ns
70 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
150 °C
-40 °C
200 ns
8SOIC
0.35 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
350 mA
200 mA
SOIC
20 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3800  Mult:3800  
USD $: