PDP SEO Portlet

IR2301STRPBF

MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IR2301STRPBF
Secondary Manufacturer Part#: SP001533270
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 5 to 20V
  • Under voltage lockout for both channels
  • 3.3V, 5V and 15V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5V offset.
  • Lower di/dt gate driver for better noise immunity
  • Outputs in phase with inputs
  • Also available LEAD-FREE (PbF)

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
CMOS, TTL, TTL
220 ns
200 ns
-40 °C
5 V
20 V
null
Surface Mount
null
null
null
IGBT, MOSFET
200 mA
350 mA
150 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.801
2500+
$0.801
5000+
$0.7577
10000+
$0.73776
20000+
$0.71885
40000+
$0.70088
SubTotal:
$2,002.50