PDP SEO Portlet

IR2301SPBF

MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2301SPBF
Secondary Manufacturer Part#: IR2301SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2301SPBF is a high voltage high speed power MOSFET and IGBT high and low Side Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The lo

  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for both channels
  • Logic and power ground ±5V offset
  • Lower di/dt gate driver for better no

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
220 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
80 ns
300 ns
220 ns
50 ns
50 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 150 °C
150 °C
-40 °C
200 ns
8SOIC
0.35 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
350 mA
200 mA
SOIC
20 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3800  Mult:3800  
USD $: