PDP SEO Portlet

IR2277STRPBF

Single Phase Current Sensor 16-Pin SOIC W T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2277STRPBF
Secondary Manufacturer Part#: IR2277STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR2277s is a high voltage, high speed, single phase current sensor interface for AC motor drive applications. The current is sensed by an external shunt resistor. The IC converts the analog voltage into a time interval through a precise circuit that also performs a very good ripple rejection showing small group delay. The time interval is level shifted and given to the output both as a PWM signal (PO) and analog voltage (OUT). The analog voltage is proportional to the measured current and is ratio metric with respect to an externally provided voltage reference. The max throughput is 40 k sample/sec suitable for up to 20 kHz asymmetrical PWM modulation and max delay is <7.5 Microsec (@20kHz). Also a fast over current signal is provided for IGBT protection.

  • Floating channel up to 600 V for IR2177 & 1200 V for IR2277
  • Synchronous sampling measurement system
  • High PWM noise (ripple) rejection capability
  • Digital PWM output
  • Fast Over Current detection
  • Suitable for bootstrap power supplies
  • Low sensing latency (<7.5 psec @20kHz)
  • Ratio metric analog output suitable for DSP A/D interface

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: