PDP SEO Portlet

IR2233JPBF

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2233JPBF
Secondary Manufacturer Part#: 97K2489
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3-Phase Bridge
Inverting
High and Low Side
750 ns
2.5V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
250
70 ns
150 ns
950 ns
1000 ns
Surface Mount
MSL 3 - 168 hours
6
32
6
6
125 °C
125 °C
-55 °C
700 ns
32PLCC
0.5 A
32
IGBT, MOSFET, Mosfet
16.66 x 16.66 x 3.69 mm
No
1200 V
500 mA
250 mA
PLCC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 186 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.58
10+
$0
50+
$0
100+
$7.29
500+
$5.09
1000+
$5.04
2500+
$5.0