PDP SEO Portlet

IR2213STRPBF

MOSFET Driver, High Side and Low Side, 12 V to 20 V Supply, 2 A Out, 225 ns Delay, WSOIC-16

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2213STRPBF
Secondary Manufacturer Part#: 43AC3314
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2213(S) is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 1200 V.

  • Floating channel designed for bootstrap operation
  • Fully operational to +1200 V
  • Tolerant to negative transient voltage
  • dV/dt immune
  • Gate drive supply range from 12 V to 20 V
  • Under voltage lockout for both channels
  • 3.3 V logic compatible
  • Separate logic supply range from 3.3 V to 20 V
  • Logic and power ground ±5 V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Technical Attributes

Find Similar Parts

Description Value
High Side and Low Side, Low Sid
High and Low Side
Non Isolated
280 ns
3.3V|CMOS|LSTTL
CMOS, TTL
Matte Tin
260
17 ns
280 ns
25 ns
30 ns
30 ns
Surface Mount
MSL 3 - 168 hours
2
16
2
2
125 °C
125 °C
-55 °C
225 ns
16SOIC W
2.5 A
16
IGBT, MOSFET, Mosfet
10.5 x 7.6 x 2.35 mm
IR2213 Series
No
1200 V
2.5 A
2 A
SOIC W
20 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.49
10+
$4.99
25+
$4.61
50+
$4.41
100+
$4.2
250+
$4.0
500+
$3.88