PDP SEO Portlet

IR2184SPBF

MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2184SPBF
Secondary Manufacturer Part#: 38K3125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2184SPBF is a high voltage high speed power MOSFET and IGBT Half-bridge Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. The logic input

  • Tolerant to negative transient voltage DV/DT Immune
  • Under-voltage lockout for both channels
  • Matched propagation delay for both channels
  • Lower DI/DT gate driver for better noise immunity
  • Logic and power ground ±5V of

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
680 ns
3.3V|5V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
35 ns
900 ns
60 ns
40 ns
90 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
270 ns
8SOIC
2.3 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
2.3 A
1.9 A
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.73
10+
$2.82
25+
$2.35
50+
$2.31
100+
$2.26
250+
$2.2
500+
$2.14