PDP SEO Portlet

IR2184PBF

MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IR2184PBF
Secondary Manufacturer Part#: SP001547758
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2184PBF is a high voltage high speed power MOSFET and IGBT Half-bridge Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output and down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.

  • Tolerant to negative transient voltage DV/DT Immune
  • Under-voltage lockout for both channels
  • Matched propagation delay for both channels
  • Lower DI/DT gate driver for better noise immunity
  • Logic and power ground ±5V of

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
CMOS, TTL, TTL
680 ns
270 ns
-40 °C
10 V
20 V
Inverting, Non-Inverting
Through Hole
null
null
null
IGBT, MOSFET
1.9 A
2.3 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.4544
3000+
$1.4544
6000+
$1.43262
12000+
$1.41076
24000+
$1.38895
48000+
$1.36709
SubTotal:
$4,363.20