PDP SEO Portlet

IR21844STRPBF

Manufacturer:Infineon
Avnet Manufacturer Part #: IR21844STRPBF
Secondary Manufacturer Part#: IR21844STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
680 ns
3.3V|5V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
35 ns
900 ns
60 ns
40 ns
90 ns
Surface Mount
MSL 3 - 168 hours
2
14
2
2
-40 to 125 °C
125 °C
-40 °C
270 ns
14SOIC N
2.3 A
14
IGBT, MOSFET, Mosfet
8.74 x 3.99 x 1.5 mm
No
600 V
2.3 A
1.9 A
SOIC N
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98947
5000+
$0.97465
10000+
$0.95978
20000+
$0.94494
40000+
$0.93007