PDP SEO Portlet

IR21844SPBF

MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N

Manufacturer:Infineon
Avnet Manufacturer Part #: IR21844SPBF
Secondary Manufacturer Part#: IR21844SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR21844SPBF is a high voltage, high-speed power MOSFET and IGBT half-bridge driver with dependent high and low side referenced output channels. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input

  • Floating channel designed for bootstrap operation, fully operational to +600V
  • Tolerant to negative transient voltage dV/dt immune, IN/active low SD input logic
  • Gate drive supply range from 10 to 20V, undervoltage lockout for both c

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
680 ns
3.3V|5V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
35 ns
900 ns
60 ns
40 ns
90 ns
Surface Mount
MSL 3 - 168 hours
2
14
2
2
-40 to 125 °C
125 °C
-40 °C
270 ns
14SOIC N
2.3 A
14
IGBT, MOSFET, Mosfet
8.74 x 3.99 x 1.5 mm
No
600 V
2.3 A
1.9 A
SOIC N
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  943.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
1+
$1.804
2+
$1.77699
4+
$1.74987
8+
$1.72282
16+
$1.6957