PDP SEO Portlet

IR2183SPBF

MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC Tube

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IR2183SPBF
Secondary Manufacturer Part#: SP001538462
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2183SPBF is a high voltage high speed power MOSFET and IGBT Half-bridge Gate Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.

  • Tolerant to negative transient voltage DV/DT Immune
  • Under-voltage lockout for both channels
  • Matched propagation delay for both channels
  • Lower DI/DT gate driver for better noise immunity
  • Logic and power ground ±5V of

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
CMOS, TTL, TTL
180 ns
220 ns
-40 °C
10 V
20 V
Inverting, Non-Inverting
Surface Mount
null
null
null
IGBT, MOSFET
1.9 A
2.3 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:3800  Mult:3800  
Need More?
USD $:
$ 2.84
3800+
$2.84
7600+
$1.70918
15200+
$1.70041
30400+
$1.69164
60800+
$1.68288
SubTotal:
$10,792.00