PDP SEO Portlet

IR21834STRPBF

MOSFET Driver, High Side and Low Side, 10 V to 20 V Supply, 1.4 A Peak Out, 220 ns Delay, SOIC-14

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IR21834STRPBF
Secondary Manufacturer Part#: SP001544594
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V and 5V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5V offset.
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability 1.4A/1.8A
  • Also available LEAD-FREE (PbF)

Technical Attributes

Find Similar Parts

Description Value
14 Pins
2 Channels
CMOS, TTL, TTL
180 ns
220 ns
-40 °C
10 V
20 V
Inverting, Non-Inverting
Surface Mount
null
null
null
IGBT, MOSFET
1.9 A
2.3 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.53057
2500+
$1.53057
5000+
$1.44784
10000+
$1.40974
20000+
$1.37359
40000+
$1.33925
SubTotal:
$3,826.43